RS PRO Bench Power Supply - UKAS Calibrated
- RS Stock No.:
- 537-7793
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 537-7793
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Calibrated | UKAS | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
5/12/15Vdc Dual Output PSU
This dual output power pack offers two fully isolated units each having separate output terminals and an independent control for range selection
5, 12, or 15Vdc. may be obtained on both outputs simultaneously
Features short circuit protection and a current limit
Visual indication of overload and mains-on states is provided by the LEDs mounted on the front panel
5, 12, or 15Vdc. may be obtained on both outputs simultaneously
Features short circuit protection and a current limit
Visual indication of overload and mains-on states is provided by the LEDs mounted on the front panel


