RS PRO Bench Power Supply, 5 V dc, 12 V dc, 15 V dc, 1A, 1-Output - UKAS Calibrated
- RS Stock No.:
- 537-7771
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 537-7771
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 230V ac | |
| Output Voltage | 5 V dc, 12 V dc, 15 V dc | |
| Output Current | 1A | |
| Number of Displays | 0 | |
| Type | Analogue | |
| Output Connector | Binding Post Terminal | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 230V ac | ||
Output Voltage 5 V dc, 12 V dc, 15 V dc | ||
Output Current 1A | ||
Number of Displays 0 | ||
Type Analogue | ||
Output Connector Binding Post Terminal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
5/12/15Vdc 1A, Bench PSU
Fully short-circuit protected (current limits at 1.1A) with indication of overload shown by an LED on the front panel
240Vac. operated, with mains on LED indicator
Output terminals are 4mm binding post type
Ideal for use as an auxiliary bench unit when the flexibility of a fully variable type is not required
240Vac. operated, with mains on LED indicator
Output terminals are 4mm binding post type
Ideal for use as an auxiliary bench unit when the flexibility of a fully variable type is not required


