RS PRO Bench Power Supply, 27V dc, 2A, 1-Output - UKAS Calibrated
- RS Stock No.:
- 537-7535
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 537-7535
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 230V | |
| Output Voltage | 27V dc | |
| Output Current | 2A | |
| Number of Displays | 0 | |
| Type | Analogue | |
| Output Connector | Screw Terminal | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 230V | ||
Output Voltage 27V dc | ||
Output Current 2A | ||
Number of Displays 0 | ||
Type Analogue | ||
Output Connector Screw Terminal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
13.5Vdc 4A, 27.0Vdc 2A, Bench PSUs
Designed to power a wide range of equipment
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug
Note
These power supplies are not supplied with a mains plug


