Rohde & Schwarz Digital Bench Power Supply, 0 → 30V, 2A, 3-Output, 250W
- RS Stock No.:
- 499-0991
- Mfr. Part No.:
- HM7042-5
- Brand:
- Rohde & Schwarz
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 499-0991
- Mfr. Part No.:
- HM7042-5
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Number of Outputs | 3 | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 30V | |
| Output Current | 2 A, 5A | |
| Power Rating | 250W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Bench Power Supply Type | Triple Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Number of Outputs 3 | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 30V | ||
Output Current 2 A, 5A | ||
Power Rating 250W | ||
Number of Displays 3 | ||
Type Digital | ||
Bench Power Supply Type Triple Power Supply | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rohde & Schwarz Power Supply Unit
The Rohde & Schwarz 250W 3-channel digital power supply has an output voltage rating of 0V to 30V and current rating of 2A and 5A. It is a high-performance and inexpensive laboratory power supply.
inclusions:
Manual and mains lead.
inclusions:
Manual and mains lead.
Features and Benefits
Separate 3 LED displays of voltage and current for each output
Floating outputs
Floating outputs
parallel or serial operation
Adjustable current limit
Outputs via 4mm safety shrouded sockets
Temperature-controlled fan
Pushbutton to activate/deactivate all outputs
Low residual ripple, high output power, excellent regulation
Adjustable current limit
Outputs via 4mm safety shrouded sockets
Temperature-controlled fan
Pushbutton to activate/deactivate all outputs
Low residual ripple, high output power, excellent regulation
Applications
Electronics manufacturing
Research and development
Educational institutes
Research and development
Educational institutes
Certifications
(EN61010-1)


