Kert Digital Bench Power Supply, 1 Output 0 → 15V 5A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Calibration Options:

Each

£165.13

(exc. VAT)

£198.16

(inc. VAT)

RS Stock No.:
360-0007
Mfr. Part No.:
AT5VD
Brand:
Kert
Find similar products by selecting one or more attributes.
Select all

Brand

Kert

Output Voltage

0 → 15V

Output Current

5A

Number of Outputs

1

Type

Digital

Supply Voltage

230V ac

Number of Displays

1

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

-10°C

Maximum Temperature

+40°C

COO (Country of Origin):
IT

Stabilised power supply with adjustable output voltage, plus analogue or digital display


Series of DC power supplies equipped with a knob to adjust the output voltage and digital control instrumentation to guarantee excellent performance and reliable operation.