Kert AT5V Series Analogue Bench Power Supply, 24V, 4A, 1-Output
- RS Stock No.:
- 303-0363
- Mfr. Part No.:
- K-AT5V
- Brand:
- Kert
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 791-5136
Each
£194.15
(exc. VAT)
£232.98
(inc. VAT)
- RS Stock No.:
- 303-0363
- Mfr. Part No.:
- K-AT5V
- Brand:
- Kert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kert | |
| Series | AT5V | |
| Model Number | K-AT5V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Supply Voltage | 230V ac | |
| Output Current | 4 A, 5A | |
| Number of Displays | 0 | |
| Bench Power Supply Type | Stabilised Power Supply | |
| Type | Analogue | |
| Digital/Analogue | Analogue | |
| Input Connector | Schuko Plug | |
| Output Connector | Binding Post Terminal | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Kert | ||
Series AT5V | ||
Model Number K-AT5V | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Supply Voltage 230V ac | ||
Output Current 4 A, 5A | ||
Number of Displays 0 | ||
Bench Power Supply Type Stabilised Power Supply | ||
Type Analogue | ||
Digital/Analogue Analogue | ||
Input Connector Schuko Plug | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature -10°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- IT
Stabilised power supply with a fixed 24 V output voltage
Model KAT5V model is a DC power supply with a fixed output voltage, equipped with overload protection and filter circuits to ensure excellent operation and reliability.
Note
This is fitted with a non-uk mains plug.
Kert Stabilised Power Supply
The Kert analogue stabilised power supply has 1 fixed output. The output voltage rating is 24V and the current ranges between 4A and 5A. The power supply features an output voltage adjustment button and a digital readout for excellent performance and highly reliable operation.
Note:
Supplied with a European plug.
Note:
Supplied with a European plug.
Features and Benefits
Fan for cooling
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 30mV
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 30mV
Applications
Production testing
QA verifications
R&D design verification
QA verifications
R&D design verification
Certifications
Directive 2014/30/UE
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified



