GW Instek GPS-x303 Series Series Digital Laboratory Power Supply, 5 And 30V, 3A, 3-Output, 195W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£296.00

(exc. VAT)

£355.20

(inc. VAT)

RS Stock No.:
285-8165
Distrelec Article No.:
169-85-492
Mfr. Part No.:
GPS-3303
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Series

GPS-x303 Series

Model Number

GPS-3303

Number of Outputs

3

Output Voltage

5 And 30V

Supply Voltage

100 → 230V

Output Current

3A

Power Rating

195W

Digital/Analogue

Digital

COO (Country of Origin):
CN
The 3-channel, 195W D.C. Power Supply that offers high regulation and low ripple/noise for reliable performance in various applications. With overload and reverse polarity protection, it ensures safety for both the power supply and connected devices.

Three independent isolated outputs for versatile use
Automated cooling fan speed control for quiet operation
Output on/off switch for easy control
Customizable output settings for specific applications