Keysight + N8900 Series Bench Power Supply, 0 → 80V, 340A, 1-Output, 10kW
- RS Stock No.:
- 241-9767
- Distrelec Article No.:
- 303-89-095
- Mfr. Part No.:
- N8945A
- Brand:
- Keysight +
Subtotal (1 unit)*
£15,320.78
(exc. VAT)
£18,384.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,320.78 |
*price indicative
- RS Stock No.:
- 241-9767
- Distrelec Article No.:
- 303-89-095
- Mfr. Part No.:
- N8945A
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Series | N8900 | |
| Model Number | N8945A | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 80V | |
| Output Current | 340A | |
| Power Rating | 10kW | |
| Type | Digital | |
| Bench Power Supply Type | DC Power Source | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Series N8900 | ||
Model Number N8945A | ||
Number of Outputs 1 | ||
Output Voltage 0 → 80V | ||
Output Current 340A | ||
Power Rating 10kW | ||
Type Digital | ||
Bench Power Supply Type DC Power Source | ||
- COO (Country of Origin):
- MY
The Keysight Technologies N8900 Series provides stable output power, built-in voltage and current measurements. It has auto ranging output voltage is 80 V and output current is 170 A. Additional configurations are available. Contact us to request a quotation.
High power density
Protection from over-voltage, over-current and over-temperature
Protection from over-voltage, over-current and over-temperature
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + N8900 Series Bench Power Supply 340A 10kW
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 340A 10kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 340A 1kW
- Keysight + N8900 Series Bench Power Supply 60A 10kW
- Keysight + N8900 Series Bench Power Supply 510A 15kW
- Keysight + N8900 Series Bench Power Supply 170A 5kW
- Keysight + N8900 Series Bench Power Supply 40A 10kW
- Keysight + N8900 Series Bench Power Supply 30A 10kW


