Keysight Technologies EDU36311A Series Bench Power Supply, 0 → 30V, 1A, 3-Output, 90W - RS Calibrated
- RS Stock No.:
- 215-4975
- Mfr. Part No.:
- EDU36311A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£902.41
(exc. VAT)
£1,082.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2025
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £902.41 |
*price indicative
- RS Stock No.:
- 215-4975
- Mfr. Part No.:
- EDU36311A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | EDU36311A | |
| Model Number | EDU36311A | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 30V | |
| Output Current | 1A | |
| Power Rating | 90W | |
| Type | Digital | |
| Bench Power Supply Type | Programmable Power Supply | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series EDU36311A | ||
Model Number EDU36311A | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 30V | ||
Output Current 1A | ||
Power Rating 90W | ||
Type Digital | ||
Bench Power Supply Type Programmable Power Supply | ||
- COO (Country of Origin):
- CN
Keysight Technologies Bench Power Supply, 10mA Line Regulation Current, 3 Outputs - EDU36311A
Looking for a triple-threat solution that powers up multiple devices at once? Look no further than this bench power supply from Keysight Technologies. It has three outputs to make multi-device testing a cinch. You can take measurements with confidence, thanks to a line regulation of 0.01% that ensures a steady output. A low ripple and noise of less than 4mArms means you get high-quality signals. Rest assured, each channel is electrically isolated, minimising interference to provide dependable power to your equipment.
Features & Benefits
• 7-inch WVGA screen is easy to read
• Soft keys on the front panel let you quickly set parameters
• Colour-coded knobs and screens allow for simultaneous monitoring of up to three devices
• Overvoltage and overcurrent protections both kick into gear in less than 5ms to protect your system from jolts
• Soft keys on the front panel let you quickly set parameters
• Colour-coded knobs and screens allow for simultaneous monitoring of up to three devices
• Overvoltage and overcurrent protections both kick into gear in less than 5ms to protect your system from jolts
Applications
• R&D departments
• Circuit design
• Manufacturing industry
• Circuit design
• Manufacturing industry
What accessories can I connect to this product?
By using a stacking kit (215-4787), you can add a digital multimeter (215-4790), waveform generator (215-4788) or oscilloscope (200-5279) to your setup in a jiffy.
Note
Manufacturers Warranty
Related links
- Keysight Technologies EDU36311A Series Bench Power Supply 1A 90W
- Keysight Technologies EDU36311A Series Bench Power Supply 1A 90W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 90W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 90W - RS Calibrated
- RS PRO Analogue Bench Power Supply 0 → 3A 90W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 3A 90W - RS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 3A 90W - RS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 1.5A 90W - RS Calibrated


