BK Precision 9140 Series Bench Power Supply, 0 → 32V, 8A, 3-Output, 300W - RS Calibrated
- RS Stock No.:
- 215-1300
- Mfr. Part No.:
- BK9140
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,747.97
(exc. VAT)
£2,097.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,747.97 |
*price indicative
- RS Stock No.:
- 215-1300
- Mfr. Part No.:
- BK9140
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9140 | |
| Model Number | BK9140 | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 32V | |
| Output Current | 8A | |
| Power Rating | 300W | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Type | Digital | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9140 | ||
Model Number BK9140 | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 32V | ||
Output Current 8A | ||
Power Rating 300W | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
Type Digital | ||
- COO (Country of Origin):
- TW
The BK Precision BK9140 series triple output multi-range dc power supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100 W of clean power with low ripple and noise characteristics. Combine channels for up to 300 W total output power. Multiple outputs, usb data logging, and comprehensive protection features make these power supplies suitable for a wide range of benchtop or test system applications.
High power density
Multi-ranging operation
Advanced and easy to use list mode programming
Channel coupling and configurable delays
Direct data logging to USB flash drive
Multi-ranging operation
Advanced and easy to use list mode programming
Channel coupling and configurable delays
Direct data logging to USB flash drive
Related links
- BK Precision 9140-GPIB Series Bench Power Supply 8A 300W - RS Calibrated
- BK Precision 9140 Series Bench Power Supply 8A 300W - UKAS Calibrated
- BK Precision 9140 Series Bench Power Supply 8A 300W
- BK Precision 9140-GPIB Series Bench Power Supply 8A 300W - UKAS Calibrated
- BK Precision 9140-GPIB Series Bench Power Supply 8A 300W
- BK Precision 9240 Series Digital Bench Power Supply 8A 120W - RS Calibrated
- BK Precision 9141 Series Bench Power Supply 4A 300W - RS Calibrated
- BK Precision 9141-GPIB Series Bench Power Supply 4A 300W - RS Calibrated


