Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 6A, 1-Output, 0 → 100W
- RS Stock No.:
- 195-4329
- Mfr. Part No.:
- T3PS13206P
- Brand:
- Teledyne LeCroy
Discontinued
- RS Stock No.:
- 195-4329
- Mfr. Part No.:
- T3PS13206P
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Series | T3PS | |
| Model Number | T3PS13206P | |
| Number of Outputs | 1 | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 32V | |
| Output Current | 0 → 6A | |
| Power Rating | 0 → 100W | |
| Number of Displays | 1 | |
| Type | Programmable Linear Power Supply | |
| Bench Power Supply Type | Programmable Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Ext I/O, LAN, RS-232, Type A USB | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Series T3PS | ||
Model Number T3PS13206P | ||
Number of Outputs 1 | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 32V | ||
Output Current 0 → 6A | ||
Power Rating 0 → 100W | ||
Number of Displays 1 | ||
Type Programmable Linear Power Supply | ||
Bench Power Supply Type Programmable Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Ext I/O, LAN, RS-232, Type A USB | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
With the maximum output power of 217 W, the T3PS13206P is a single-channel programmable DC power supply (0∼32 V/0∼6 A) for single-channel output. This DC power supply not only provides high program resolution (1 mV/0.1 mA) and read back resolution (0.1 mV/0.1 mA), but also features optimal low-ripple noise characteristics
≤ 350 μVrms /≤ 2 mArms and output transient recovery capability ≤ 50 μS. independent output on-off switch is provided.
The T3PS13206P offers a variety of display modes, including single channel setting values, measurement values, and waveform displays. The Monitor function of the T3PS13206P Series allows users to set monitoring conditions according to requirements, sound alarms or stop output during the measurement process, and stop measurement and protect the customers DUT.
The T3PS13206P provides output recorder function, which records the voltage/current of the output process to the internal memory, and the result can be stored as a (*.REC) or (*.CSV) file, which can then be transferred to the USB flash drive and be exported to the PC for PC software or Excel to conduct future analysis.
≤ 350 μVrms /≤ 2 mArms and output transient recovery capability ≤ 50 μS. independent output on-off switch is provided.
The T3PS13206P offers a variety of display modes, including single channel setting values, measurement values, and waveform displays. The Monitor function of the T3PS13206P Series allows users to set monitoring conditions according to requirements, sound alarms or stop output during the measurement process, and stop measurement and protect the customers DUT.
The T3PS13206P provides output recorder function, which records the voltage/current of the output process to the internal memory, and the result can be stored as a (*.REC) or (*.CSV) file, which can then be transferred to the USB flash drive and be exported to the PC for PC software or Excel to conduct future analysis.
Models with 1 to 4 outputs.
Fully programmable via USB, RS-232, LAN and Ext I/O.
Low noise Linear DC Power Supply Design.
Fast response. Transient recovery time < 50 us.
Main outputs support Constant Voltage or Constant Current operation.
Main outputs support Parallel and Series tracking.
Load function (CC, CV, CR Modes).
Temperature controlled fan for quiet operation.
Fully programmable via USB, RS-232, LAN and Ext I/O.
Low noise Linear DC Power Supply Design.
Fast response. Transient recovery time < 50 us.
Main outputs support Constant Voltage or Constant Current operation.
Main outputs support Parallel and Series tracking.
Load function (CC, CV, CR Modes).
Temperature controlled fan for quiet operation.


