Teledyne LeCroy Bench Power Supply, 3-Output 0 V ac to 32V, 217 W, 3 A Max

Subtotal (1 unit)*

£690.00

(exc. VAT)

£828.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +£690.00

*price indicative

RS Stock No.:
195-4326
Distrelec Article No.:
301-35-318
Mfr. Part No.:
T3PS33203
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Bench Power Supply

Maximum Output Current

3A

Number of Outputs

3

Maximum Output Voltage

32V

Power

217W

Maximum Supply Voltage

230V ac

Output Type

Linear

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Depth

278mm

Width

225mm

Height

143mm

Minimum Output Current

0A

Minimum Output Voltage

0V ac

COO (Country of Origin):
CN
The T3PS33203 Bench Power Supply is cutting edge, economical linear DC Power supply. The T3PS33203 Power Supply provides output power of 217 watts. The T3PS13206 has three independent isolated output channels, high resolution, low noise, high reliability, and compact size.

The T3PS33203 Power Supply has a built-in digital panel control design to replace the conventional control method. This unique design allows the T3PS33203 linear DC power supply to provide users with more efficient functionalities, including set view and key lock to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, output key light facilitates users in clearly reading the operational status of the power supply.

Models with 1 to 4 outputs.

Low noise, fast response, Linear DC Power Supply Design.

Main outputs support Constant Voltage or Constant Current operation.

Main outputs support Parallel and Series tracking.

4.3 inch (10.9 cm) LCD display.

Temperature controlled fan for quiet operation.

Remote on / off control of the output (not programmable).

Applications


Laboratories and Educational Facilities

Product Testing and Quality Assurance

Service Operation and Post-Sales Support

Product Development and Debugging

Related links