BK Precision Bench Power Supply, 300V, 30A, 1-Output, 3kVA
- RS Stock No.:
- 187-5002
- Mfr. Part No.:
- BK9833
- Brand:
- BK Precision
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-5002
- Mfr. Part No.:
- BK9833
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Number of Outputs | 1 | |
| Supply Voltage | 190 V ac, 250 V ac | |
| Output Voltage | 300V | |
| Output Current | 30A | |
| Power Rating | 3kVA | |
| Number of Displays | 1 | |
| Type | Digital | |
| Input Connector | 3 Pin Plug | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand BK Precision | ||
Number of Outputs 1 | ||
Supply Voltage 190 V ac, 250 V ac | ||
Output Voltage 300V | ||
Output Current 30A | ||
Power Rating 3kVA | ||
Number of Displays 1 | ||
Type Digital | ||
Input Connector 3 Pin Plug | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- TW
The 9830 Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads.


