Keithley 2230G Series Digital Bench Power Supply, 0 → 30V, 0 → 6A, 3-Output, 375W - RS Calibrated
- RS Stock No.:
- 176-6022
- Mfr. Part No.:
- 2230G-30-6
- Brand:
- Keithley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6022
- Mfr. Part No.:
- 2230G-30-6
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Series | 2230G | |
| Model Number | 2230G-30-6 | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 V ac, 220V ac | |
| Output Voltage | 0 → 30V | |
| Output Current | 0 → 6A | |
| Power Rating | 375W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | 3-Pin Socket (Power Cord) | |
| Output Connector | GPIB, RS232, USB | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Keithley | ||
Series 2230G | ||
Model Number 2230G-30-6 | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Supply Voltage 110 V ac, 220V ac | ||
Output Voltage 0 → 30V | ||
Output Current 0 → 6A | ||
Power Rating 375W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector 3-Pin Socket (Power Cord) | ||
Output Connector GPIB, RS232, USB | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Keithley Power Supply
The Keighley 2230G-3 series 375W digital bench power supply has three channels. CH1 and CH2 channel have an output voltage rating of 30V and a current rating of 6A. CH3 channel has output voltage rating of 5V and current rating of 3A. This is well equipped with many features for efficient supply and measurement applications. It has multiple interfacing options such as RS-232, USB and GPIB. All the channels are independently controlled and isolated to power a wide range of setups.
Features and Benefits
• Compact size
• Overvoltage and overcurrent protection
• Very efficient space saver
• High basic accuracy of 0.003% for voltage and 0.1% for current
• Low noise
• High-resolution of 1mV for voltage and 1mA for current
• Over temperature protection
• Remote sensing for each channel
• Intuitive on-screen menu
• Rack-mountable
• Easy power and I/O connection
• Overvoltage and overcurrent protection
• Very efficient space saver
• High basic accuracy of 0.003% for voltage and 0.1% for current
• Low noise
• High-resolution of 1mV for voltage and 1mA for current
• Over temperature protection
• Remote sensing for each channel
• Intuitive on-screen menu
• Rack-mountable
• Easy power and I/O connection
Applications
• LED drivers
• High power circuits
• Power ICs
• Automotive circuits
• High power circuits
• Power ICs
• Automotive circuits


