Keithley Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W - UKAS Calibrated

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-6021
Mfr. Part No.:
2230G-30-3
Brand:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 30 V, 0 → 5V

Output Current

3A

Power Rating

195W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Output Connector

GPIB, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CN

Keithley Power Supply


The Keighley 2230G-3 series 195W digital bench power supply has three channels. CH1 and CH2 channel have an output voltage rating of 30V and a current rating of 3A. CH3 channel has output voltage rating of 5V and current rating of 3A. This is well equipped with many features for efficient supply and measurement applications. It has multiple interfacing options such as RS-232, USB and GPIB. All the channels are independently controlled and isolated to power a wide range of setups.

Features and Benefits


• Compact size
• Overvoltage and overcurrent protection
• Very efficient space saver
• High basic accuracy of 0.003% for voltage and 0.1% for current
• Low noise
• High-resolution of 1mV for voltage and 1mA for current
• Over temperature protection
• Remote sensing for each channel
• Intuitive on-screen menu
• Rack-mountable
• Easy power and I/O connection

Applications


• LED drivers
• High power circuits
• Power ICs
• Automotive circuits