BK Precision Digital Bench Power Supply, 0 → 60V, 3A, 3-Output, 375W - RS Calibrated

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-0004
Mfr. Part No.:
BK9132B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Number of Outputs

3

Calibrated

RSCAL

Supply Voltage

110 / 220V ac

Output Voltage

0 → 60V

Output Current

3A

Power Rating

375W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

3 Pin Plug

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CN
The 9130B Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values.

Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV / 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 to 99999.9 s