RSCAL(1448220) NGE100 PSU 2ch32V 3A
- RS Stock No.:
- 144-8297
- Mfr. Part No.:
- NGE102
- Brand:
- Rohde & Schwarz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-8297
- Mfr. Part No.:
- NGE102
- Brand:
- Rohde & Schwarz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 32V | |
| Supply Voltage | 115 → 230V | |
| Output Current | 3A | |
| Power Rating | 66W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Output Connector | 4 mm Screw Socket | |
| Input Connector | 4 mm Connector | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 32V | ||
Supply Voltage 115 → 230V | ||
Output Current 3A | ||
Power Rating 66W | ||
Number of Displays 3 | ||
Type Digital | ||
Output Connector 4 mm Screw Socket | ||
Input Connector 4 mm Connector | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- MY
R&S®NGE100 Power Supply Series
The R&S®NGE100 power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple plus a variety of comfort functions that are not usually found in this class of power supplies.
Key Facts
• R&S®NGE102 with two or R&S®NGE103 with three channels
• Max. output power of 66 W with R&S®NGE102, 100 W with R&S®NGE103 (33.6 W per channel)
• Max. output voltage of 32 V per channel (up to 64 V/96 V in serial operation)
• Max. output current of 3 A per channel (up to 6 A/9 A in parallel operation)
• Electronic fuse (OCP), overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP)
• USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN
• Optional digital I/O (4bit)
• Max. output power of 66 W with R&S®NGE102, 100 W with R&S®NGE103 (33.6 W per channel)
• Max. output voltage of 32 V per channel (up to 64 V/96 V in serial operation)
• Max. output current of 3 A per channel (up to 6 A/9 A in parallel operation)
• Electronic fuse (OCP), overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP)
• USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN
• Optional digital I/O (4bit)


