Keysight Technologies Bench Power Supply, 4-Output, 1.2kW
- RS Stock No.:
- 136-5429
- Mfr. Part No.:
- N6712C
- Brand:
- Keysight Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4,573.28
(exc. VAT)
£5,487.94
(inc. VAT)
- RS Stock No.:
- 136-5429
- Mfr. Part No.:
- N6712C
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Outputs | 4 | |
| Supply Voltage | 86 → 264V ac | |
| Power Rating | 1.2kW | |
| Number of Displays | 4 | |
| Type | Digital | |
| Output Connector | Screw Terminal | |
| Input Connector | Wire Clamp | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 4 | ||
Supply Voltage 86 → 264V ac | ||
Power Rating 1.2kW | ||
Number of Displays 4 | ||
Type Digital | ||
Output Connector Screw Terminal | ||
Input Connector Wire Clamp | ||
Minimum Temperature 0°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- MY
Keysight N6700 Modular Power System Family Low-Profile MPS Mainframes
The Keysight Technologies N6700 Low-Profile Modular Power System (MPS) is a 1U (rack unit) high, multiple–output programmable DC power supply system that enables test system integrators to optimise performance, power and price to match needs.
The N6700 MPS gives test system designers the flexibility to mix and match DC modules to create a 1 to 4 channel DC power system optimised to meet specific test requirements.
Features and Benefits
Ideal for ATE systems in R&D, design validation, and manufacturing
Small size: up to four outputs in 1U of rack space
Flexible, modular system: Lets you mix and match power levels and performance levels to optimize your investment
Performance modules for critical test requirements
Value modules for basic DC power requirements
Fast command processing time and output speed to improve throughput
Connect via GPIB, LAN, or USB
Fully compliant to LXI Class C specification



