Keysight Technologies Bench Power Supply, 4-Output, 600W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
136-5427
Mfr. Part No.:
N6711C
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Number of Outputs

4

Supply Voltage

86 → 264V ac

Power Rating

600W

Number of Displays

4

Type

Digital

Output Connector

Screw Terminal

Input Connector

Wire Clamp

Minimum Temperature

0°C

Maximum Temperature

+55°C

COO (Country of Origin):
MY

Keysight N6700 Modular Power System Family Low-Profile MPS Mainframes


The Keysight Technologies N6700 Low-Profile Modular Power System (MPS) is a 1U (rack unit) high, multiple–output programmable DC power supply system that enables test system integrators to optimise performance, power and price to match needs.

The N6700 MPS gives test system designers the flexibility to mix and match DC modules to create a 1 to 4 channel DC power system optimised to meet specific test requirements.

Features and Benefits


Ideal for ATE systems in R&D, design validation, and manufacturing

Small size: up to four outputs in 1U of rack space

Flexible, modular system: Lets you mix and match power levels and performance levels to optimize your investment

Performance modules for critical test requirements

Value modules for basic DC power requirements

Fast command processing time and output speed to improve throughput

Connect via GPIB, LAN, or USB

Fully compliant to LXI Class C specification