RS PRO Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W - UKAS Calibrated
- RS Stock No.:
- 124-0297
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£645.11
(exc. VAT)
£774.13
(inc. VAT)
- RS Stock No.:
- 124-0297
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 0 → 18V | |
| Output Current | 0 → 20A | |
| Power Rating | 360W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 0 → 18V | ||
Output Current 0 → 20A | ||
Power Rating 360W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
RS PRO Bench Power Supply, 360 W, 1 Output, 0 to 18 V, 20 A
This RS PRO bench power supply is a linear model that provides reliable electricity at different voltages. Use it to work on and test your circuit boards and other electronic projects.
The unit's over-current protection (OCP) regulates the amount of current delivery so that too much current doesn't melt or otherwise destroy your cables and circuits. You can be assured that the reverse polarity protection safeguards against damage to your components if you accidentally connect wires to the wrong terminals. You can determine and adjust the exact voltage output needed with the coarse and fine controls.
Its Restriction of Hazardous Substances (RoHS) certification assures you the product contains only negligible amounts of any harmful materials. You can use this linear power supply for industrial and educational purposes.
The unit's over-current protection (OCP) regulates the amount of current delivery so that too much current doesn't melt or otherwise destroy your cables and circuits. You can be assured that the reverse polarity protection safeguards against damage to your components if you accidentally connect wires to the wrong terminals. You can determine and adjust the exact voltage output needed with the coarse and fine controls.
Its Restriction of Hazardous Substances (RoHS) certification assures you the product contains only negligible amounts of any harmful materials. You can use this linear power supply for industrial and educational purposes.
Features and Benefits
• International Electrotechnical Commission (IEC) 320 input connector
• Maximum operating temperature of +40°C
• Minimum operating temperature of 0°C
• One display
• One output
• Plug-in terminal block output connector
• Output current of 20 A
• Output voltage of 0 to 18 V
• Power rating of 360 W
• Supply voltage of 100 to 240 V AC
• Digital type
• Maximum operating temperature of +40°C
• Minimum operating temperature of 0°C
• One display
• One output
• Plug-in terminal block output connector
• Output current of 20 A
• Output voltage of 0 to 18 V
• Power rating of 360 W
• Supply voltage of 100 to 240 V AC
• Digital type



