- RS Stock No.:
- 123-3809
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-3809
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Digital Bench Power Supply
Introducing the RS PRO IPS Series DC Power Supply. This Bench Power Supply has a programmable switch-mode and a multi-range feature for flexible and efficient configuration of voltage and current within the rated power range. These benchtop power supplies can be connected in series (maximum two units) or in parallel (maximum three units) for higher voltage or higher current output to meet the needs of a broad range of applications. The combination of multi-range power and series/parallel connection reduces the cost of power supply products to accommodate projects with different power requirements. CV/CC priority selection protects the DUT from inrush current damage, making possible tasks that would be challenging for a conventional power supply. The adjustable slew rate enables operators to set for either output voltage or output current, a specific rise time from low to high-level transition, and a specific fall time from high to low-level transition. This facilitates the characteristic verification of a DUT during voltage or current level changes with controllable slew rates. OVP and OCP levels can be selected and, when tripped, will cause power output to be switched off to protect the DUT.
Features and Benefits:
This DC Bench Power Supply provides constant power output for multi-range (V&I) operations, allowing greater flexibility depending on your power requirements
CV/CC priority protecting from DUT inrush current damage
Adjustable slew rate to allow switching of the amplifier response levels
This bench supply works with series and parallel operation for work on a wide range of applications
High efficiency and high power density
Overvoltage protection (OVP) and over current protection (OCP)
Standard interfaces LAN, USB, analog control
LabView driver
Dimensions 71 x 124 x 350 (IPS 30-36, 80-13.5), 142 x 124 x 350 (IPS 30-72, 80-27), 214 x 124 x 350 (IPS 30-108, 80-40.5)
Weight approximately 3 kg (IPS 30-36, 80-13.5), 5.3 kg (IPS 30-72, 80-27), 7.5 kg (IPS 30-108, 80-40.5)
CV/CC priority protecting from DUT inrush current damage
Adjustable slew rate to allow switching of the amplifier response levels
This bench supply works with series and parallel operation for work on a wide range of applications
High efficiency and high power density
Overvoltage protection (OVP) and over current protection (OCP)
Standard interfaces LAN, USB, analog control
LabView driver
Dimensions 71 x 124 x 350 (IPS 30-36, 80-13.5), 142 x 124 x 350 (IPS 30-72, 80-27), 214 x 124 x 350 (IPS 30-108, 80-40.5)
Weight approximately 3 kg (IPS 30-36, 80-13.5), 5.3 kg (IPS 30-72, 80-27), 7.5 kg (IPS 30-108, 80-40.5)
Supplied with:
Programming manual and user manual on CD-ROM
Test lead
Power cord
USB cable
Basic accessories kit
Output terminal cover
Test lead
Power cord
USB cable
Basic accessories kit
Output terminal cover
Supplied with
Programming manual and user manual on CD-ROM, test lead, power cord, USB cable, basic accessories kit, output terminal cover
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 30V dc |
Supply Voltage | 85 → 265V ac |
Output Current | 0 → 72A |
Power Rating | 720W |
Number of Displays | 1 |
Type | Digital |
Output Connector | Plug-In Terminal Block |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |