Block Bench Power Supply, 0 → 250V, 1.4A, 1-Output, 350VA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
106-5856
Mfr. Part No.:
BR 351
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 250V

Output Current

1.4A

Power Rating

350VA

Number of Displays

2

Type

Analogue

Input Connector

Schuko Plug

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Block BR351 Isolating Transformer


Block BR351 Isolating transformer with controllable output voltage for use in the laboratory. Features include Rated input voltage 230 Vac. Output 0 Vac to 250 Vac, Insulation class E, Maximum ambient temperature 40°C,, Efficiency up to 93%, self-cooling.




Features


Limited short circuit protection
Output circuit breakers may be operated from the front
Analogue current and voltage indicator
Carry handle, mains cable with safety plug, shockproof socket for portable application