Yokogawa GS200 Series Analogue Bench Power Supply, 30V, 200mA, 1-Output

Subtotal (1 unit)*

£4,980.00

(exc. VAT)

£5,976.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,980.00

*price indicative

RS Stock No.:
663-013
Mfr. Part No.:
GS210-7-Q/MON
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Series

GS200

Model Number

GS210-7-Q/MON

Number of Outputs

1

Supply Voltage

100 → 230V ac

Output Voltage

30V

Output Current

200mA

Digital/Analogue

Analogue

COO (Country of Origin):
JP
The Yokogawa DC Voltage/Current Source Pulse Generator by Yokogawa is a precision instrument designed for highly sensitive and demanding applications. It delivers low-noise, high-resolution DC voltage and current signals, making it ideal for tasks like semiconductor characterization, quantum computing, and other advanced testing scenarios.

Optional monitoring feature turns it into a voltage/current measuring device
Programmable output with up to 10,000 points
Supports pulse width modulation, ramp, step, and arbitrary waveforms
Can operate in all four quadrants