RS PRO Digital Bench Power Supply, 0 → 24V, 0 → 15A, 1-Output, 360W - UKAS Calibrated
- RS Stock No.:
- 561-307
- Brand:
- RS PRO
Subtotal (1 unit)*
£553.58
(exc. VAT)
£664.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 24 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £553.58 |
*price indicative
- RS Stock No.:
- 561-307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Outputs | 1 | |
Calibrated | UKAS | |
Supply Voltage | 115 / 230V ac | |
Output Voltage | 0 → 24V | |
Output Current | 0 → 15A | |
Power Rating | 360W | |
Bench Power Supply Type | Laboratory Power Supply | |
Digital/Analogue | Digital | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 115 / 230V ac | ||
Output Voltage 0 → 24V | ||
Output Current 0 → 15A | ||
Power Rating 360W | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
RS PRO Switching DC Power Supply – 360 W, 24 V, 15 A
The RS PRO Switching DC Power Supply offers reliable single-output power with a 360W capacity, making it the ideal solution for bench-top and portable applications. Featuring 0.01% high regulation, this power supply ensures stable and precise power delivery, even in demanding conditions. Overvoltage Protection (OVP) safeguards the power supply and connected devices, preventing damage from unexpected voltage surges.
Equipped with remote sensing technology, the power supply compensates for cable losses, delivering accurate power directly to the load. The dual measurement display allows easy monitoring of voltage and current, and users can take advantage of remote ON/OFF control for added flexibility. Whether used in constant voltage or constant current modes, this power supply offers high efficiency, power density, and performance across a wide range of applications.
Equipped with remote sensing technology, the power supply compensates for cable losses, delivering accurate power directly to the load. The dual measurement display allows easy monitoring of voltage and current, and users can take advantage of remote ON/OFF control for added flexibility. Whether used in constant voltage or constant current modes, this power supply offers high efficiency, power density, and performance across a wide range of applications.
Features and Benefits
0.01% high regulation for precise power delivery
360W output with 0-24V voltage and 0-15A current ranges
Over Voltage Protection (OVP) for enhanced safety
Remote sensing for compensating cable losses
Remote ON/OFF control for external device management
Dual measurement display for easy monitoring
High efficiency and power density for optimal performance
360W output with 0-24V voltage and 0-15A current ranges
Over Voltage Protection (OVP) for enhanced safety
Remote sensing for compensating cable losses
Remote ON/OFF control for external device management
Dual measurement display for easy monitoring
High efficiency and power density for optimal performance
Variants Available Separately
360 W, 12 V, 30 A – RS stock no: 288-9874
360 W, 24 V, 15 A – RS stock no: 288-9875
360 W, 24 V, 15 A – RS stock no: 288-9875
Applications
Power-efficient bench-top setups
Portable testing equipment requiring high regulation and precision
precision
Portable testing equipment requiring high regulation and precision
precision
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.