RS PRO Digital Bench Power Supply, 0 → 20V, 2A, 1-Output, 150VA - RS Calibrated
- RS Stock No.:
- 561-220
- Brand:
- RS PRO
Subtotal (1 unit)*
£990.40
(exc. VAT)
£1,188.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £990.40 |
*price indicative
- RS Stock No.:
- 561-220
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Outputs | 1 | |
Rack Units | 3 U | |
Calibrated | RSCAL | |
Output Voltage | 0 → 20V | |
Supply Voltage | 100 V ac, 120 V ac, 220 V ac, 240V ac | |
Output Current | 2A | |
Power Rating | 150VA | |
Bench Power Supply Type | Programmable DC Power Supply | |
Digital/Analogue | Digital | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Rack Units 3 U | ||
Calibrated RSCAL | ||
Output Voltage 0 → 20V | ||
Supply Voltage 100 V ac, 120 V ac, 220 V ac, 240V ac | ||
Output Current 2A | ||
Power Rating 150VA | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- TW
RS PRO Programmable High Precision D.C. Power Supply – 2A, 20V, 40W
The RS PRO range of programmable high-precision DC power supplies offers advanced features for precise power control and monitoring. It includes a CV, and CC priority start function for optimal operation. With four levels of current measurement resolution (min. 0.1μA) and two levels of voltage measurement resolution (min. 0.1mV), it ensures accurate measurements. The power output ON/OFF delay function and adjustable voltage and current slew rate provide control over power delivery.
Additionally, it features a bleeder circuit control, delayed over-current protection (OCP Delay), sequential power output function, remote sensing function for accurate voltage regulation, and a data logger for recording test results. With 10 sets of memory functions, it offers convenient recall of preset configurations, making it a versatile and reliable tool for various applications.
Features and Benefits
CV, CC priority start function
Four levels of current measurement resolution (min. 0.1μA) / two levels of voltage measurement resolution (min. 0.1mV)
Power output ON/OFF delay function
Adjustable voltage and current slew rate
Bleeder circuit control
Delayed over-current protection(OCP Delay)
Sequential power output function
Remote Sensing function
Data Logger
10 sets of memory function
Over voltage protection, under voltage limit, over current protection, over temperature protection, AC alarm function
Supports K Type thermocouple temperature measurement
Interfaces: USB, LAN, RS-232, RS-485, Analog Control; Opt: GPIB
Size: 3U high, in line with 1/4 Rack
Four levels of current measurement resolution (min. 0.1μA) / two levels of voltage measurement resolution (min. 0.1mV)
Power output ON/OFF delay function
Adjustable voltage and current slew rate
Bleeder circuit control
Delayed over-current protection(OCP Delay)
Sequential power output function
Remote Sensing function
Data Logger
10 sets of memory function
Over voltage protection, under voltage limit, over current protection, over temperature protection, AC alarm function
Supports K Type thermocouple temperature measurement
Interfaces: USB, LAN, RS-232, RS-485, Analog Control; Opt: GPIB
Size: 3U high, in line with 1/4 Rack
Variants Available Separately
10V, 5A, 50 W - RS stock no: 288-9863
20V, 2A, 40W – RS stock no: 288-9865
36V, 1A, 36W – RS stock no: 288-9866
36V, 3A, 108W – RS stock no: 288-9867
100V, 1A, 100W – RS stock no: 288-9864
20V, 2A, 40W – RS stock no: 288-9865
36V, 1A, 36W – RS stock no: 288-9866
36V, 3A, 108W – RS stock no: 288-9867
100V, 1A, 100W – RS stock no: 288-9864
Applications
Research & Development
Testing & Validation
Electronics
Quality Control
Current Measurement
Testing & Validation
Electronics
Quality Control
Current Measurement
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.