RS PRO Digital Bench Power Supply, 0 → 100V, 1A, 1-Output, 300VA - UKAS Calibrated

Subtotal (1 unit)*

£1,081.62

(exc. VAT)

£1,297.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,081.62

*price indicative

RS Stock No.:
561-214
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

1

Rack Units

3 U

Calibrated

UKAS

Output Voltage

0 → 100V

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240V ac

Output Current

1A

Power Rating

300VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

COO (Country of Origin):
TW

RS PRO Programmable High Precision D.C. Power Supply – 1A, 100V, 100W


The RS PRO range of programmable high-precision DC power supplies offers advanced features for precise power control and monitoring. It includes a CV, and CC priority start function for optimal operation. With four levels of current measurement resolution (min. 0.1μA) and two levels of voltage measurement resolution (min. 0.1mV), it ensures accurate measurements. The power output ON/OFF delay function and adjustable voltage and current slew rate provide control over power delivery.

Additionally, it features a bleeder circuit control, delayed over-current protection (OCP Delay), sequential power output function, remote sensing function for accurate voltage regulation, and a data logger for recording test results. With 10 sets of memory functions, it offers convenient recall of preset configurations, making it a versatile and reliable tool for various applications.

Features and Benefits


CV, CC priority start function

Four levels of current measurement resolution (min. 0.1μA) / two levels of voltage measurement resolution (min. 0.1mV)

Power output ON/OFF delay function

Adjustable voltage and current slew rate

Bleeder circuit control

Delayed over-current protection(OCP Delay)

Sequential power output function

Remote Sensing function

Data Logger

10 sets of memory function

Over voltage protection, under voltage limit, over current protection, over temperature protection, AC alarm function

Supports K Type thermocouple temperature measurement

Interfaces: USB, LAN, RS-232, RS-485, Analog Control; Opt: GPIB

Size: 3U high, in line with 1/4 Rack

Variants Available Separately


10V, 5A, 50 W - RS stock no: 288-9863

20V, 2A, 40W – RS stock no: 288-9865

36V, 1A, 36W – RS stock no: 288-9866

36V, 3A, 108W – RS stock no: 288-9867

100V, 1A, 100W – RS stock no: 288-9864

Applications


Research & Development

Testing & Validation

Electronics

Quality Control

Current Measurement

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links