RS PRO Digital Bench Power Supply, 0 → 64V, 0 → 6A, 4-Output - UKAS Calibrated

Subtotal (1 unit)*

£794.97

(exc. VAT)

£953.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 30 January 2026
  • Plus 8 unit(s) shipping from 10 February 2026
  • Plus 8 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£794.97

*price indicative

RS Stock No.:
561-155
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

4

Calibrated

UKAS

Output Voltage

0 → 64V

Output Current

0 → 6A

Bench Power Supply Type

Programmable Power Supply

Digital/Analogue

Digital

COO (Country of Origin):
CN

RS PRO Multi-Output Programmable D.C Power Supply


Experience the ultimate power management with the RS PRO Multi-Output Programmable DC Power Supply. This lightweight, versatile benchtop powerhouse is designed to handle demanding applications. With 4 independently isolated channels, you have the freedom to control multiple outputs: Channels 1 and 2 deliver adjustable voltage and current outputs from 0–30V/0–3A, while Channel 3 provides 0–5V/0–1A, and Channel 4 offers 0–15V/0–1A. Need more power? Channels 1 and 2 can be combined in series or parallel modes, giving you a single output of up to 64V/3A or 32V/6A, offering unmatched flexibility for any project.
The brilliant 4.3-inch TFT LCD takes functionality to the next level, showcasing everything from single and multi-channel settings to real-time measurement values and waveform displays. Plus, with the built-in output recording function, you can capture and store voltage and current data with ease, then transfer it directly to a USB flash drive for convenient analysis.
Unleash the power of creativity with 8 built-in waveform templates, including sine, pulse, ramp, stair, and exponential rise/fall patterns. These waveforms, fully customisable for real-world applications, allow you to fine-tune your outputs to match your needs. Whether working on complex testing or fine-tuning equipment, the RS PRO DC Power Supply brings precision, control, and excitement to your workbench.

Features & Benefits


  • 4.3in TFT LCD Display

  • Setting resolution: 1mV / 0.1mA

read back resolution: 0.1mV / 0.1mA
  • Low ripple noise: ≦350uVrms/ ≦2mArms

  • Transient response time: ≦50uS

  • Load function (CC, CV, CR mode)

  • Tracking series and parallel function without additional external wiring

  • Utilising hardware to realise over-voltage protection / over current protection / over temperature protection

  • Delay function/output monitoring function/output recorder function

  • Sequential output function and built-in 8 template waveforms

  • The output recorder function records the output voltage & current parameters with a minimum recording interval of 1 second.

  • Provides 10 sets of memory for each sequence/delay/Recorder/panel setting condition

  • CH4 supports a USB (Type A) output terminal Intelligent temperature control fan effectively reduces noise

  • Standard: RS-232, USB, Ext I/O. LAN card & GPIB+LAN optional.

  • Applications


    • Schools and research institutes

    • Energy storage device industries

    • Semiconductor industries

    • Consumer electronics industries