Keysight Technologies E3640 Series Analogue, Digital Bench Power Supply, 32V, 10A, 4-Output, 400W - RS Calibrated

Subtotal (1 unit)*

£2,613.74

(exc. VAT)

£3,136.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,613.74

*price indicative

RS Stock No.:
554-915
Mfr. Part No.:
E36441A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E3640

Model Number

E36441A

Number of Outputs

4

Calibrated

RSCAL

Output Voltage

32V

Supply Voltage

-5 → 16.5V dc

Output Current

10A

Power Rating

400W

Digital/Analogue

Analogue, Digital

COO (Country of Origin):
MY
The Keysight Technologies Auto ranging Bench Power Supply is a high-performance power supply designed to meet the needs of modern engineering applications. It offers four outputs with a total power of 400 W, ensuring flexibility and reliability in various testing scenarios. The power supply features low output ripple and noise, accurate programming/readback capability, and fast transient response. Its intuitive interface, including a 7-inch LCD colour display and color-coded channels, enhances usability and efficiency.

Built in data logger
Output sequencing and adjustable voltage slew rate
Front and rear output terminals
Standard LAN and USB connectivity