RS PRO Analogue Bench Power Supply, 0 → 30V, 0 → 6A, 3-Output, 680W
- RS Stock No.:
- 447-360
- Brand:
- RS PRO
Subtotal (1 unit)*
£626.10
(exc. VAT)
£751.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £626.10 |
*price indicative
- RS Stock No.:
- 447-360
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 3 | |
| Supply Voltage | 100 → 230V ac | |
| Output Voltage | 0 → 30V | |
| Output Current | 0 → 6A | |
| Power Rating | 385W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | DC Power Source | |
| Type | DC Power Supply | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 3 | ||
Supply Voltage 100 → 230V ac | ||
Output Voltage 0 → 30V | ||
Output Current 0 → 6A | ||
Power Rating 385W | ||
Number of Displays 1 | ||
Bench Power Supply Type DC Power Source | ||
Type DC Power Supply | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- CN
RS PRO Bench Power Supplies, 3 Independent Isolated Output Channels
RS PRO Bench Power Supplies are designed to provide reliable and versatile power solutions for various testing and development environments. With multiple protection features and seamless connectivity options, these power supplies ensure safe and efficient operation. Ideal for applications requiring precise voltage and current control, they are a valuable addition to any laboratory or workshop.
Features and Benefits
1/2/3 independent isolated output channels: Offers flexibility and versatility for different testing needs
RSPE-3060 provides CH1/CH2: 0 ∼ 30V / 0∼ 6A output
RSPE-3060 provides CH1/CH2: 0 ∼ 30V / 0∼ 6A output
CH3 supports 5.0V at 5A: Delivers a wide range of voltage and current for varied applications
RSPE-6030 supports CH1/CH2: 0 ∼ 60V / 0∼ 3A output
RSPE-6030 supports CH1/CH2: 0 ∼ 60V / 0∼ 3A output
CH3 supports 5.0V at 5A: Suitable for high voltage requirements
Series/parallel tracking function: Enables combined output for increased power capacity
High program resolution of 10mV/1mA and measurement resolution of 30mV/10mA: Ensures precise control and measurement
Output On/Off function: Provides easy control over power supply operation
Simple analogue control interface: Facilitates straightforward operation and adjustments
Multiple protection apparatuses such as over voltage and overload protection functions: Enhances safety and prevents damage to connected devices
Series/parallel tracking function: Enables combined output for increased power capacity
High program resolution of 10mV/1mA and measurement resolution of 30mV/10mA: Ensures precise control and measurement
Output On/Off function: Provides easy control over power supply operation
Simple analogue control interface: Facilitates straightforward operation and adjustments
Multiple protection apparatuses such as over voltage and overload protection functions: Enhances safety and prevents damage to connected devices
Applications
Electronics testing and development
Research laboratories
Educational institutions
Industrial manufacturing
Research laboratories
Educational institutions
Industrial manufacturing
Additional Information
Equipped with standard USB, RS-232C, and Handler interfaces: Offers seamless connectivity for efficient data handling
Independent GO/NOGO determination function: Ensures reliable results by detecting probe contact failures
Built-in safeguards: Detects probe contact failures for enhanced reliability
Independent GO/NOGO determination function: Ensures reliable results by detecting probe contact failures
Built-in safeguards: Detects probe contact failures for enhanced reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


