BK Precision MPS Series Digital Bench Power Supply, 15V, 20A, 4-Output, 100W
- RS Stock No.:
- 339-146
- Mfr. Part No.:
- MPS1101
- Brand:
- BK Precision
Subtotal (1 unit)*
£901.22
(exc. VAT)
£1,081.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £901.22 |
*price indicative
- RS Stock No.:
- 339-146
- Mfr. Part No.:
- MPS1101
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | MPS | |
| Model Number | MPS1101 | |
| Number of Outputs | 4 | |
| Output Voltage | 15V | |
| Output Current | 20A | |
| Power Rating | 100W | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series MPS | ||
Model Number MPS1101 | ||
Number of Outputs 4 | ||
Output Voltage 15V | ||
Output Current 20A | ||
Power Rating 100W | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- TW
The BK Precision MPS Series Modular System DC Power Supplies provide up to four output channels and 1200 W in a compact 1U form factor. Select from eight different modules with various voltage and current ratings to create a 1 to 4 channel DC power supply ideal for ATE system applications. Modules are capable of outputting 100 W (multi-range) or 300 W (fixed range) to meet different power requirements. Populate mainframes with any combination of modules to deliver a total output power of 600 W or 1200 W. This series includes USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces standard supporting SCPI commands.
Compact size supports up to four outputs in a 1U form factor
Modular design
Multi-ranging operation delivers rated power at multiple voltage/current combinations
Advanced list mode programming
Series/parallel operation increases maximum voltage/current output
Module synchronization and output coupling
Adjustable voltage and current slew rates
OVP, OCP, OTP, and key-lock protections
USB (USBTMC-compliant), LAN (LXI-CLass C compliant), and GPIB interfaces standard
LabVIEW, IVI-C, and IVI.NET drivers provided
Fast command processing time (< 10 ms)
Rack-mount kit included
NISPOM-compliant sanitization to securely restore factory settings
Operating software and battery test software provided
Has cTUVus certification mark
Modular design
Multi-ranging operation delivers rated power at multiple voltage/current combinations
Advanced list mode programming
Series/parallel operation increases maximum voltage/current output
Module synchronization and output coupling
Adjustable voltage and current slew rates
OVP, OCP, OTP, and key-lock protections
USB (USBTMC-compliant), LAN (LXI-CLass C compliant), and GPIB interfaces standard
LabVIEW, IVI-C, and IVI.NET drivers provided
Fast command processing time (< 10 ms)
Rack-mount kit included
NISPOM-compliant sanitization to securely restore factory settings
Operating software and battery test software provided
Has cTUVus certification mark
Related links
- BK Precision MPS Series Digital Bench Power Supply 3A 100W
- BK Precision MPS Series Digital Bench Power Supply 9.5A 100W
- BK Precision MPS Series Digital Bench Power Supply 5A 100W
- BK Precision MPS Series Digital Bench Power Supply 30A 300W
- BK Precision MPS Series Digital Bench Power Supply 1.2kW
- BK Precision MPS Series Digital Bench Power Supply 600W
- BK Precision MPS Series Digital Bench Power Supply 9.5A 300W
- BK Precision MPS Series Digital Bench Power Supply 3A 300W


