RS PRO Power Supply, 24V dc, 20A, 1-Output, 520W
- RS Stock No.:
- 329-101
- Brand:
- RS PRO
Subtotal (1 unit)*
£960.43
(exc. VAT)
£1,152.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £960.43 |
*price indicative
- RS Stock No.:
- 329-101
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Supply Voltage | 110 → 240V ac | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Power Rating | 520W | |
| Bench Power Supply Type | DC Power Source | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Supply Voltage 110 → 240V ac | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
Power Rating 520W | ||
Bench Power Supply Type DC Power Source | ||
Minimum Temperature -40°C | ||
Maximum Temperature 60°C | ||
- COO (Country of Origin):
- IT
RS PRO Power Supply PSD1220, 24Vdc, 20 A
The RS PRO Power Supply PSD1220 is a robust anodized aluminium unit designed to deliver a reliable 24Vdc, 20 A output. Ideal for industrial applications, it supports parallel connections with load sharing to enhance reliability and reduce power dissipation. It accepts AC input from 110 to 240 Vrms, making it versatile for various power environments.
Features and Benefits
SIL 3 for NE Load according to IEC 61508:2010, ensuring high safety standards
SIL 2 / SIL 3 for ND Load with redundant configuration for enhanced reliability
Systematic capability SIL 3 for consistent performance
Power factor correction for efficient energy use
Installation in Zone 2/Div. 2 hazardous locations for safety compliance
EMC Compatibility to EN61000-6-2, EN61000-6-4 for reduced electromagnetic interference
ATEX, IECEx, UL & C-UL, TÜV Certifications for global compliance
Highly regulated output of 24 Vdc, 20 A for stable power delivery
Under and over voltage alarm monitoring for proactive maintenance
Redundant parallel connections with load sharing for increased reliability
Better than 93% efficiency at 230 Vac input for energy savings
Conformal coated on all boards for durability and protection
SIL 2 / SIL 3 for ND Load with redundant configuration for enhanced reliability
Systematic capability SIL 3 for consistent performance
Power factor correction for efficient energy use
Installation in Zone 2/Div. 2 hazardous locations for safety compliance
EMC Compatibility to EN61000-6-2, EN61000-6-4 for reduced electromagnetic interference
ATEX, IECEx, UL & C-UL, TÜV Certifications for global compliance
Highly regulated output of 24 Vdc, 20 A for stable power delivery
Under and over voltage alarm monitoring for proactive maintenance
Redundant parallel connections with load sharing for increased reliability
Better than 93% efficiency at 230 Vac input for energy savings
Conformal coated on all boards for durability and protection
Applications
Industrial automation
Hazardous location installations
Power distribution systems
Hazardous location installations
Power distribution systems
Additional Information
TÜV Functional Safety Certification
3 over voltage redundant protections
High load fuse breaking capability without interrupting operations
3 over voltage redundant protections
High load fuse breaking capability without interrupting operations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- BK Precision 9832B Series Bench Power Supply 20A 2kW
- MEAN WELL Switching Power Supply 24V dc 480W 127 → 431 V dc, 90 → 305 V ac
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 500V dc 1-Output, 3kW - UKAS
- EA Elektro-Automatik EA-PS 9000 1U Series Analogue 500V dc 1-Output, 3kW - RS
- WAGO DIN Rail Power Supply 24V dc, 20A Output
- RS PRO Digital Bench Power Supply 20A 360W
- WAGO DIN Rail Power Supply 24V dc 480W
- RS PRO Switching Power Supply 10A 1 Output, 85 → 264V ac Input Voltage


