Aim-TTi FX Series Laboratory Power Supply, 0 → 42V, 0 → 6A, 2-Output, 210W

Subtotal (1 unit)*

£645.65

(exc. VAT)

£774.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£645.65

*price indicative

RS Stock No.:
278-378
Mfr. Part No.:
FX100DP
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

FX

Model Number

FX100DP

Number of Outputs

2

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 42V

Output Current

0 → 6A

Power Rating

210W

Bench Power Supply Type

Laboratory Power Supply

COO (Country of Origin):
GB
The Aim-TTi PowerFlex power supply delivers up to 42V, 6A, and 105W of output power with two configurable outputs. It features a 4.3 inch screen for simultaneous output display and offers versatile control through a touch interface, dual rotary dials, or remote USB connectivity.

Flexible power
High setting resolution
Compact and lightweight design