Aim-TTi Bench Power Supply, 18V, 20A, 2-Output, 360W
- RS Stock No.:
- 206-084
- Mfr. Part No.:
- TSX1820P
- Brand:
- Aim-TTi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-084
- Mfr. Part No.:
- TSX1820P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Number of Outputs | 2 | |
| Output Voltage | 18V | |
| Supply Voltage | 110 → 120 V ac, 220 → 240 V ac | |
| Output Current | 20A | |
| Power Rating | 360W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Number of Outputs 2 | ||
Output Voltage 18V | ||
Supply Voltage 110 → 120 V ac, 220 → 240 V ac | ||
Output Current 20A | ||
Power Rating 360W | ||
Number of Displays 2 | ||
Type Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable
Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.
High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm
Additional features of Programmable units
Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times


