Pulley 101mm Outside Diameter, 95mm Pitch Diameter , 32mm Bore
- RS Stock No.:
- 677-751
- Mfr. Part No.:
- 95MMX1 SPA PULLEY-1210 (TYPE
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.56
(exc. VAT)
£13.87
(inc. VAT)
- RS Stock No.:
- 677-751
- Mfr. Part No.:
- 95MMX1 SPA PULLEY-1210 (TYPE
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Bore | 32mm | |
| Overall Diameter | 101mm | |
| Number of Grooves | 1 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Bore 32mm | ||
Overall Diameter 101mm | ||
Number of Grooves 1 | ||
RoHS Status: Not Applicable
Pulleys for XPA, SPA & A Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

