SKF Wedge Belt Pulley, Cast Iron 20mm Belt Width x 71mm Pitch, 1 Tooth

Subtotal (1 pack of 5 units)*

£50.27

(exc. VAT)

£60.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£50.27£10.054

*price indicative

RS Stock No.:
586-999
Mfr. Part No.:
PHP 1SPA71TB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

1

Pitch

71mm

To Suit Belt Width

20mm

Belt Pulley Type

Wedge Belt Pulley

Bore

9mm

Material

Cast Iron

COO (Country of Origin):
CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.

Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Superior quality can enhance belt life and reduce total cost of ownership of the machinery

Related links