SKF Pulley, Cast Iron 28mm Belt Width x 125mm Pitch, 2 Tooth
- RS Stock No.:
- 462-982
- Mfr. Part No.:
- PHP 2SPZ125TB
- Brand:
- SKF
Subtotal (1 unit)*
£21.44
(exc. VAT)
£25.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.44 |
*price indicative
- RS Stock No.:
- 462-982
- Mfr. Part No.:
- PHP 2SPZ125TB
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 2 | |
| Pitch | 125mm | |
| To Suit Belt Width | 28mm | |
| Belt Pulley Type | Wedge Belt Pulley | |
| Bore | 14mm | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 2 | ||
Pitch 125mm | ||
To Suit Belt Width 28mm | ||
Belt Pulley Type Wedge Belt Pulley | ||
Bore 14mm | ||
Material Cast Iron | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with grooves, enabling belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings. The superior quality can enhance belt life and reduce total cost of ownership of the machinery.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Phosphate coated for corrosion resistance
Statically balanced
