SKF Pulley, Cast Iron 35mm Belt Width x 300mm Pitch, 2 Tooth

Subtotal (1 unit)*

£93.48

(exc. VAT)

£112.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.48

*price indicative

RS Stock No.:
462-971
Mfr. Part No.:
PHP 2SPA300TB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

2

Pitch

300mm

To Suit Belt Width

35mm

Belt Pulley Type

Wedge Belt Pulley

Bore

16mm

Material

Cast Iron

COO (Country of Origin):
CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with grooves, enabling belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings. The superior quality can enhance belt life and reduce total cost of ownership of the machinery.

Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced

Related links