Eaton Series Surface Mount Electronic bell, 12 V dc, 95dB at 1 m, Single-Tone
- RS Stock No.:
- 250-384
- Distrelec Article No.:
- 303-99-320
- Mfr. Part No.:
- 500002RSCO-1204
- Brand:
- Eaton
Subtotal (1 unit)*
£42.35
(exc. VAT)
£50.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
- Plus 24 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.35 |
*price indicative
- RS Stock No.:
- 250-384
- Distrelec Article No.:
- 303-99-320
- Mfr. Part No.:
- 500002RSCO-1204
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Supply Voltage | 12 V dc | |
Decibels at 1 Metre | 95dB | |
Number Of Tones | 1 | |
Mounting Style | Surface Mount | |
Diameter | 155 mm | |
Application Type | Fire & Security | |
Minimum Decibel | 93dB | |
Maximum Decibel | 95dB | |
Series | Fulleon | |
Minimum Temperature | -25°C | |
Special Features | BS5839 | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Supply Voltage 12 V dc | ||
Decibels at 1 Metre 95dB | ||
Number Of Tones 1 | ||
Mounting Style Surface Mount | ||
Diameter 155 mm | ||
Application Type Fire & Security | ||
Minimum Decibel 93dB | ||
Maximum Decibel 95dB | ||
Series Fulleon | ||
Minimum Temperature -25°C | ||
Special Features BS5839 | ||
Maximum Temperature +70°C | ||
Related links
- Eaton Series Surface Mount Electronic bell 95dB at 1 m AC, Single-Tone
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m DC, Single-Tone
- Eaton Series Surface Mount Siren 95dB at 1 m, Single-Tone
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m AC, Single-Tone
- Eaton Surface Mount Siren 95dB at 1 m, Single-Tone
- Klaxon Wall Mount Siren 95dB at 1 m, Single-Tone
- Schneider Electric Resi9 Series Clip-On Electronic bell 80dB at 1 m IP40, Single-Tone
- Schneider Electric Flush Mount Electronic bell 70dB at 1 m 5-Tone