Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 750-9084
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inside Diameter | 50mm | |
Material | Cast Iron | |
Length | 149mm | |
Width | 117mm | |
Depth | 51.6mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Length 149mm | ||
Width 117mm | ||
Depth 51.6mm | ||