4 Hole , FYC 60 TF, 60mm ID

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
212-4579
Mfr. Part No.:
FYC 60 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Number of Mount Holes

4

Length

195mm

Width

68.7mm

Depth

56.7mm

COO (Country of Origin):
IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 60mm inside diameter and 195mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Cylindrical type bore