2 Hole Flange Bearing Unit, F2BC 50M-CPSS-DFH, 50mm ID
- RS Stock No.:
- 209-3778
- Mfr. Part No.:
- F2BC 50M-CPSS-DFH
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 209-3778
- Mfr. Part No.:
- F2BC 50M-CPSS-DFH
- Brand:
- SKF
- COO (Country of Origin):
- IT
SKF Oval flanged ball bearing unit, 50mm ID, 140mm length - F2BC 50M-CPSS-DFH
SKF Food Line Range oval flanged ball bearing units contain an insert bearing found in the housing that can be used and simply bolted to support the surface. This oval flanged bearing unit is made predominantly from stainless steel and the housing of the unit is made from reinforced polypropylene. This flange unit has an inside diameter of 50mm, length of 140mm and a width of 74mm, this specific type of bearing unit has 2 mounting holes on the housing of the unit.
Features and Benefits
SKF Food Line range bearing units are lubricated for life with food-grade grease.
Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
Designed with hygienic materials and features to meet food safety standards.
Housing made from reinforced polypropylene which is hydrophobic making SKF Food Line Range bearings suitable for wet conditions.
Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
Designed with hygienic materials and features to meet food safety standards.
Housing made from reinforced polypropylene which is hydrophobic making SKF Food Line Range bearings suitable for wet conditions.
Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
Typical Applications
SKF Food Line Range oval flanged ball bearing unit is made specifically to be used in the food and beverage industry due to its hygienic design features.
How are oval flanged ball bearing units sealed?
SKF oval flanged bearings use a back seal and gutter seals which use a locking secure locking system to maintain high sealing properties. The high sealing features of this bearing unit provide the bearing with protection from external factors and elements, such as dirt and bacteria.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Stainless Steel |
Length | 140mm |
Width | 74mm |
Depth | 82mm |