4 Hole Flange Bearing Unit, FYK 504, 47mm ID

Subtotal (1 pack of 5 units)*

£83.53

(exc. VAT)

£100.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£83.53£16.706

*price indicative

RS Stock No.:
587-123
Mfr. Part No.:
FYK 504
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

47mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Composite Body

The SKF Square flanged housings for insert bearings are made of composite material and are chemical resistant, lightweight and strong. These housings have been developed for bearing arrangements that must operate reliably in difficult environments for extended periods without maintenance.

Chemical resistant
Lightweight
Strong