2 Hole Flange Bearing Unit, FYTBK 504, 47mm ID
- RS Stock No.:
- 586-860
- Mfr. Part No.:
- FYTBK 504
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£83.53
(exc. VAT)
£100.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.53 | £16.706 |
*price indicative
- RS Stock No.:
- 586-860
- Mfr. Part No.:
- FYTBK 504
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 47mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Composite Body | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 47mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Composite Body | ||
- COO (Country of Origin):
- IT
The SKF Square flanged housings for insert bearings are made of composite material and are chemical resistant, lightweight and strong. These housings have been developed for bearing arrangements that must operate reliably in difficult environments for extended periods without maintenance.
Chemical resistant
Lightweight
Strong
Lightweight
Strong
