4 Hole Flange Bearing Unit, FYC 55 TF, 55mm ID
- RS Stock No.:
- 586-465
- Mfr. Part No.:
- FYC 55 TF
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£844.64
(exc. VAT)
£1,013.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £844.64 | £84.464 |
*price indicative
- RS Stock No.:
- 586-465
- Mfr. Part No.:
- FYC 55 TF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 55mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Steel | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Steel | ||
- COO (Country of Origin):
- IT
The SKF Round flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective