3 Hole Flange Bearing Unit, FNL 510 A, 45mm ID
- RS Stock No.:
- 586-463
- Mfr. Part No.:
- FNL 510 A
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£307.78
(exc. VAT)
£369.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £307.78 | £153.89 |
*price indicative
- RS Stock No.:
- 586-463
- Mfr. Part No.:
- FNL 510 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 45mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 3 | |
Material | Cast Iron | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- LT
The SKF Non split housings are well-proven machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited with less need for maintenance. FNL housings are supplied with a cover either for shaft ends (suffix A) or for through shafts (suffix B). Smaller sizes (up to and including size 13) have a triangular flange, larger sizes have a square flange.
Well proven
Less need for maintenance
Less need for maintenance