4 Hole Flange Bearing Unit, F4BC 35M-TPSS, 35mm ID
- RS Stock No.:
- 586-462
- Mfr. Part No.:
- F4BC 35M-TPSS
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
£2,618.37
(exc. VAT)
£3,142.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,618.37 | £130.919 |
*price indicative
- RS Stock No.:
- 586-462
- Mfr. Part No.:
- F4BC 35M-TPSS
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- IT
The SKF Oval flanged ball bearing units are designed especially for the food and beverage industries. They are chemical resistant, lightweight and strong. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Chemical resistant
Lubricated for life with a non toxic food grade grease
Lightweight
Strong
Lubricated for life with a non toxic food grade grease
Lightweight
Strong