2 Hole Flange Bearing Unit, F2BC 50M-CPSS-DFH, 50mm ID

Subtotal (1 pack of 10 units)*

£2,057.43

(exc. VAT)

£2,468.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,057.43£205.743

*price indicative

RS Stock No.:
586-461
Mfr. Part No.:
F2BC 50M-CPSS-DFH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

COO (Country of Origin):
IT
The SKF Oval flanged ball bearing units are designed especially for the food and beverage industries. They are chemical resistant, lightweight and strong. The unit consists of an insert bearing, with a narrow inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Chemical resistant
Lubricated for life with a non toxic food grade grease
Lightweight
Strong

Related links