1 Hole Take Up Bearing Unit, TUJ 30 TF, 30mm ID
- RS Stock No.:
- 463-301
- Mfr. Part No.:
- TUJ 30 TF
- Brand:
- SKF
Subtotal (1 unit)*
£64.64
(exc. VAT)
£77.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.64 |
*price indicative
- RS Stock No.:
- 463-301
- Mfr. Part No.:
- TUJ 30 TF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Number of Mount Holes | 1 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Number of Mount Holes 1 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a (set) screw on the inner ring, which makes it easy to mount.
Designed for an alternating rotation
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
