4 Hole Flange Bearing Unit, FY 511 M, 100mm ID

Subtotal (1 unit)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.90

*price indicative

RS Stock No.:
461-582
Mfr. Part No.:
FY 511 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

COO (Country of Origin):
HR

Akshay


The SKF Square flanged housings for insert bearings are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.

Resist high levels of contamination
Accommodate relatively heavy loads