4 Hole Flange Bearing Unit, F4BC 20M-TPSS, 20mm ID

Subtotal (1 unit)*

£131.34

(exc. VAT)

£157.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.34

*price indicative

RS Stock No.:
461-440
Mfr. Part No.:
F4BC 20M-TPSS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

COO (Country of Origin):
IT

Zoya


The SKF square flanged ball bearing units are designed especially for the food and beverage industries. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame.

Chemical resistant
Lubricated for life with a non toxic food grade grease
Lightweight
Strong